

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
4 mm²
10 mm
Partially insulated
Grey
DIN
100 pc(s)
Cathode copper, tin plated
12
9006750000
Yes
PP
19.5 mm
4 mm² x 10 mm
Yes
H4,0/19,5X GR SV
0.38 g
Grey
TRUE
Tinned
Standard
4 mm²
Copper
12
yes
Datasheet 392126 Weidmüller 9006750000 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 392126 Weidmüller 9006750000 Ferrule 4 mm² Partially insulated Grey 100 pc(s)