
Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 61.99
-6 %
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Ferrule
- 10 mm
- Grey
Technical specifications
- FERR. W. INS.TINNED 0,75SQMM 7,9MM
- Product type
Ferrule
- Cross section per core
0.75 mm²
- Sleeve length
10 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Country colour code
DIN
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
20
- Manufacturer part #
216-202
- Industrial packaging
Yes
- Insulation material
PP
- Length
10 mm
- Cross-section x Length
0.75 mm² x 10 mm
- Type
216-202
- Weight
0.093 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 726857 WAGO 216-202 Ferrule 0.75 mm² Partially insulated Grey 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 726857 WAGO 216-202 Ferrule 0.75 mm² Partially insulated Grey 1000 pc(s)
Description
Sleeve for 0.75 mm²/AWG 20 with plastic collar, electroplated with tin, gray.
This text is machine translated.
This text is machine translated.































