• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-110 Ferrule 16 mm² Not insulated Metal 250 pc(s)

1/2
Product type
Ferrule
Cross section per core
16 mm²
Sleeve length
12 mm
Insulation type
Not insulated
Content
250 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.07 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule

  • 12 mm
  • Metal

Technical specifications

  • FERR. W/O INS.TINNED 16,0SQMM 15MM
Product type

Ferrule

Cross section per core

16 mm²

Sleeve length

12 mm

Insulation type

Not insulated

Factory colour

Metal

Content

250 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

6

Manufacturer part #

216-110

Industrial packaging

Yes

Length

12 mm

Cross-section x Length

16 mm² x 12 mm

Type

216-110

Weight

0.53 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726843 WAGO 216-110 Ferrule 16 mm² Not insulated Metal 250 pc(s)

User & Safety Instructions

User & Safety Instructions 726843 WAGO 216-110 Ferrule 16 mm² Not insulated Metal 250 pc(s)

Description

Sleeve for 16 mm²/AWG 6, without plastic collars electroplated with tin.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)