• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-151 Ferrule 0.25 mm² Not insulated Metal 1000 pc(s)

1/2
Product type
Ferrule
Cross section per core
0.25 mm²
Sleeve length
5 mm
Insulation type
Not insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.01 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule

  • 5 mm
  • Metal

Technical specifications

  • FERR. W/O INS.TINNED 0,25SQMM 5MM
Product type

Ferrule

Cross section per core

0.25 mm²

Sleeve length

5 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

24

Manufacturer part #

216-151

Industrial packaging

Yes

Length

5 mm

Cross-section x Length

0.25 mm² x 5 mm

Type

216-151

Weight

0.021 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726854 WAGO 216-151 Ferrule 0.25 mm² Not insulated Metal 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 726854 WAGO 216-151 Ferrule 0.25 mm² Not insulated Metal 1000 pc(s)

Description

Sleeve for 0.25 mm²/AWG 24 without plastic collars, electroplated with tin.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)