• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-101 Ferrule 0.5 mm² Not insulated Metal 1000 pc(s)

1/2
Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
8 mm
Insulation type
Not insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.01 / piece)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Ferrule

  • 8 mm
  • Metal

Technical specifications

  • FERR. W/O INS.TINNED 0,5SQMM 8MM
Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

8 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

22

Manufacturer part #

216-101

Industrial packaging

Yes

Length

8 mm

Cross-section x Length

0.5 mm² x 8 mm

Type

216-101

Weight

0.043 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726835 WAGO 216-101 Ferrule 0.5 mm² Not insulated Metal 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 726835 WAGO 216-101 Ferrule 0.5 mm² Not insulated Metal 1000 pc(s)

Description

Sleeve for 0.5 mm²/AWG 22 without plastic collars, electroplated with tin.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)