
Number (Package size 500 pc(s))
Total (€ 0.32 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Ferrule
- 20 mm
- Yellow
Technical specifications
- FERRULES SLEEVE
- Product type
Ferrule
- Cross section per core
6 mm²
- Sleeve length
20 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Country colour code
DIN
- Content
500 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
10
- Manufacturer part #
216-288
- Industrial packaging
Yes
- Insulation material
PP
- Length
20 mm
- Cross-section x Length
6 mm² x 20 mm
- Type
216-288
- Weight
0.53 g
Documents & Downloads
Datasheet
Datasheet 726883 WAGO 216-288 Ferrule 6 mm² Partially insulated Yellow 500 pc(s)
User & Safety Instructions
User & Safety Instructions 726883 WAGO 216-288 Ferrule 6 mm² Partially insulated Yellow 500 pc(s)
Description
Sleeve for 6 mm²/AWG 10, with plastic collar, tin-plated, yellow.
This text is machine translated.
This text is machine translated.































