• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2009-174 Test Adapter

Factory colour
Grey
Dim
(W x H) 10.15 mm x 48.6 mm
Connection
4 mm plug
Connector colour
Grey
Weight
2.5 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 8.99
-17 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2009-174 Test Adapter

  • Symbol image for WAGO 2009-174 Test Adapter

Technical specifications

Factory colour

Grey

Dim

(W x H) 10.15 mm x 48.6 mm

Connection

4 mm plug

Connector colour

Grey

Weight

2.5 g

Manufacturer part #

2009-174

Content

1 pc(s)

Series

2009

Width

10.15 mm

Height

48.6 mm

Series

2009

Type

2009-174

Connection

-

Documents & Downloads

Datasheet

Datasheet 730189 WAGO 2009-174 Test Adapter

Datasheet 730189 WAGO 2009-174 Test Adapter

User & Safety Instructions

User & Safety Instructions 730189 WAGO 2009-174 Test Adapter

Description

Test adapter for test plug Ø 4 mm for testing the TOBJOB®S terminal strips (Series 2001, 2002, 2004, 2006, 2010 and 2016).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48€ 9.98*

More interesting products

(*All information is plus legal VAT)