
Number (Package size 50 pc(s))
Total (€ 1.64 / piece)
€ 81.99
incl. VAT
Only 10 Set(s) available
Highlights & Details
WAGO 215-111 Jack plug Plug, straight Pin diameter: 4 mm Black, Yellow, Blue, White, Orange 50 pc(s) Piece
- 4 mm
Technical specifications
- Packaging type
Piece
- Product type
Jack plug
- Connector type
Plug, straight
- Pin Ø
4 mm
- Nominal current
20 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
20 A
- Cross section (flexible) (max.)
2.5 mm²
- Connection
Pull spring
- Factory colour
Black
Yellow
Blue
White
Orange
- Insulation type
Partially insulated
- Manufacturer part #
215-111
- Type
215-111
- Dim
(Ø) 4 mm
- Content
50 pc(s)
- Insulation material
PVC
- Contact material
Brass nickel plated
- (Ø)
4 mm
- Compatible with (details)
For leads and wires of 0.08 -2.5 mm² cross-section
- Nominal current (details)
20 A
- Connection
Spring
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 731369 WAGO 215-111 Jack plug Plug, straight Pin diameter: 4 mm Black, Yellow, Blue, White, Orange 50 pc(s) Piece
Description
Banana plug with spring-cage terminal.































