• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2010-1292 Cover Plate

Image similar
Packaging type
Piece
Factory colour
Orange
Dim
(W x H) 1 mm x 1.0000 mm
Connector colour
Orange
Weight
0.0020 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2010-1292 Cover Plate

  • Symbol image for WAGO 2010-1292 Cover Plate

Technical specifications

Packaging type

Piece

Factory colour

Orange

Dim

(W x H) 1 mm x 1.0000 mm

Connector colour

Orange

Weight

0.0020 kg

Manufacturer part #

2010-1292

Content

1 pc(s)

Series

2010

Width

1 mm

Height

1.0000 mm

Series

2010

Type

2010-1292

Connection

-

Orange

1 mm

V0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 735476 WAGO 2010-1292 Cover Plate

Datasheet 735476 WAGO 2010-1292 Cover Plate

User & Safety Instructions

User & Safety Instructions 735476 WAGO 2010-1292 Cover Plate

Description

Cover and intermediate plate for series 2010

More interesting products

(*All information is plus legal VAT)