
Number
Total (€ 119.99 / piece)
€ 160.00
-25 %
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- RELAY PLUG W.2 U DC 220 V
- Product type
Plug-in relay
- Type
286-316
- Coil nominal voltage
220 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Connection
Jack connector
- Response time
18 ms
- Fall time
3 ms
- Durability
2.5 x 10 5 cycles
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Weight
38.4 g
- Factory colour
Grey
- Width
20 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502708 WAGO 286-316 Plug-in relay 220 V DC 7 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502708 WAGO 286-316 Plug-in relay 220 V DC 7 A 2 change-overs 1 pc(s)
Description
Relay with 2 changers (2u), gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 168.99€ 128.98*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































