• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Optocoupler relay 286-723 4 A Switching voltage (max.): 24 V DC 1 pc(s)

1/3
Packaging type
Piece
Product type
Optocoupler relay
Control voltage (min.)
20 V DC
Control voltage (max.)
30 V DC
Switching voltage (max.)
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • OPTOCOPL.15MM 24/24VDC 4A POS.SWITCH
Packaging type

Piece

Product type

Optocoupler relay

Type

286-723

Connection

Jack connector

Control voltage (min.)

20 V DC

Control voltage (max.)

30 V DC

Control voltage range

20 - 30 V DC

Switching voltage (min.)

24 V DC

Switching voltage (max.)

24 V DC

Current load (max.)

4 A

Output voltage (max.)

24 V DC

Max. output current

4 A

Min. temperature

-25 °C

Max. temperature

+40 °C

Width

15 mm

Weight

30 g

Content

1 pc(s)

Nominal control voltage

24 V DC

Factory colour

Grey

Nominal voltage

24 V AC

Max. pick-up voltage

30 V DC

Min. pick-up voltage

15 V DC

Switching current (max.)

4 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 503779 WAGO Optocoupler relay 286-723 4 A Switching voltage (max.): 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503779 WAGO Optocoupler relay 286-723 4 A Switching voltage (max.): 24 V DC 1 pc(s)

Description

Input DC 24V, output DC 24V/4A positive switched, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.97*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)