• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SSR TC-12705360 40 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)

1/4
Packaging type
Piece
Product type
SSR
Control voltage (min.)
3 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
480 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid State Relay TC-VSR8-40DA48Z

  • DC to AC
  • Input voltage: 3 - 32 VDC
  • Output voltage: 24 - 480 VAC
  • Output current (max.): 40 A
  • Zero crossing
  • Integrated IP20 touch-safe removable covers
  • Dielectric strength: 4000 VACrms
  • LED input status indicator
  • Baseplate material: Copper

Technical specifications

  • Dielectric strength 4000 VACrms
  • Status indicator: ED input status indicator
  • Base plate material: Copper
Packaging type

Piece

Product type

SSR

Type

TC-VSR8-40DA48Z

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

3 V DC

Control voltage (max.)

32 V DC

Control voltage range

3 - 32 V DC

Control current (max.)

20 mA

Switching voltage (min.)

24 V AC

Switching voltage (max.)

480 V AC

Current load (max.)

40 A

Output voltage (max.)

480 V AC

Max. output current

40 A

Contact type

1 maker

Min. temperature

-30 °C

Max. temperature

80 °C

Width

44.5 mm

Height

27.3 mm

Length

59.3 mm

Weight

145 g

Permanent current (max.)

40 A

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3176340 TRU COMPONENTS SSR TC-12705360 40 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3176340 TRU COMPONENTS SSR TC-12705360 40 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.78*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)