
Technical specifications
- MULTIRANGE TIME REL.MOD. 24VDC 1 C/O
- Packaging type
Piece
- Product type
TDR
- Type
286-640
- Type
Monofunctional
- Connection
Jack connector
- Functions
On-delay
- Operating voltage
24 V DC
- Contact type
1 change-over
- Contact material
Ag-alloy
- Switching voltage (max.)
120 V DC
250 V AC
- Durability
1.5 x 10 7 cycles
- Width
20 mm
- Height
82.5 mm
- Depth
50 mm
- Dim
(W x H x D) 20 x 82.5 x 50 mm
- Content
1 pc(s)
- Rated voltage
250 V
Documents & Downloads
Datasheet
Datasheet 503508 WAGO 286-640 286-640 TDR Monofunctional 24 V DC 1 pc(s) 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 503508 WAGO 286-640 286-640 TDR Monofunctional 24 V DC 1 pc(s) 1 change-over Piece
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 183.98*
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































