• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 85.04.0.012.0000 85.04.0.012.0000 TDR Multifunction 12 V DC, 12 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay
Single-shot leading-edge
Operating voltage
12 V DC
12 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 68.99
-30 %
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 85.04.0.012.0000 85.04.0.012.0000 TDR Multifunction 12 V DC, 12 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-overs Piece

  • Multifunction
  • Seven time scales, from 0.05s to 100h
  • AC/DC supply non polarized
  • 94 series sockets
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Time functions: 4 functions - switch-on delay, switch-on wiper, blinker (symmetric) - impulse-starting, impulse generator (0.5 s)
Packaging type

Piece

Product type

TDR

Type

85.04.0.012.0000

Type

Multifunction

Connection

Screw terminal

Functions

On-delay

Single-shot leading-edge

Operating voltage

12 V DC

12 V AC

Contact type

4 change-overs

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

1750 VA

Time range (min.)

0.05 s

Time range (max.)

100 h

Time range(s)

1 s

10 s

100 s (value.1402885)

10 min

100 min

10 h

100 h

Min. temperature

-20 °C

Max. temperature

+60 °C

IP40

Length

59.5 mm

Width

20.6 mm

Height

27.7 mm

Depth

150 mm

Dim

(L x W x H) 59.5 x 20.6 x 27.7 mm

Content

1 pc(s)

Test voltage

Coil/contact 2000 V, between open contacts 1000 V, between adjacent contacts 1000 V, between mass and live parts 1500 V

Switching capacity

(AC1) 7 A/1750 VA/250 V AC

Switching current

7 A

Time range

7 ranges - 0.05 - 1 s/0.5 - 10 s/5 - 100 s/0.5 - 10 min/5 - 100 min/0.5 - 10 h/5 - 100 h

Operating voltage

12 Vdc/ac

Weight

50 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 504300 Finder 85.04.0.012.0000 85.04.0.012.0000 TDR Multifunction 12 V DC, 12 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-

User & Safety Instructions

User & Safety Instructions 504300 Finder 85.04.0.012.0000 85.04.0.012.0000 TDR Multifunction 12 V DC, 12 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-

Information

Information 504300 Finder 85.04.0.012.0000 85.04.0.012.0000 TDR Multifunction 12 V DC, 12 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-

Description

This module combines a standard 4 X changeover relay and a timer relay. In addition, it is possible to set 7 time zones. Screw socket DIN-rail Order No. 503028/type 94.04 and Order No. 503400/type 94.84.3).

Features

  • AI: On-delay
  • DI: Interval
  • SW: Symmetrical flasher (starting pulse on)
  • GI: Pulse delayed

Scope of delivery

  • Data sheet
  • Holding bracket 094.81.
  • Without socket.

Hints

Approvals: CE, CSA, GOST, RUus Snubber diode module not suitable for AC operation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98€ 54.98*

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)