TDR
85.04.0.012.0000
Multifunction
Screw terminal
On-delay
Single shot leading edge
12 V DC
12 V AC
4 change-overs
AgNi
400 V AC
10 A
1750 VA
0.05 s
100 h
1 s
10 s
100 s (value.1402885)
10 min
100 min
10 h
100 h
-20 °C
+60 °C
IP40
59.5 mm
20.6 mm
27.7 mm
(L x W x H) 59.5 x 20.6 x 27.7 mm
10 pc(s)
Coil/contact 2000 V, between open contacts 1000 V, between adjacent contacts 1000 V, between mass and live parts 1500 V
(AC1) 7 A/1750 VA/250 V AC
7 A
7 ranges - 0.05 - 1 s/0.5 - 10 s/5 - 100 s/0.5 - 10 min/5 - 100 min/0.5 - 10 h/5 - 100 h
User & Safety Instructions 2177112 Finder 85.04.0.012.0000 TDR Multifunction 12 V DC, 12 V AC 10 pc(s) Time range: 0.05 s - 100 h 4 change-overs
The necessary accessories are required to use the article as described.