• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 88.12.0.230.0002 88.12.0.230.0002 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs Piece

1/2
Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay (2 delayed contacts)
On-delay (1 delayed, 1 instantaneous contact)
Single shot leading edge (2delayed contacts)
Single shot leading edge (1 delayed, 1 instantanteous contact)
Pulser
Flasher, asymmetric, pulse OFF
Min. operating voltage
24 V DC
24 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series 88 multifunction timer relays

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Switch-on current: 10 A
Packaging type

Piece

Product type

TDR

Type

88.12.0.230.0002

Type

Multifunction

Connection

Jack connector

Functions

On-delay (2 delayed contacts)

On-delay (1 delayed, 1 instantaneous contact)

Single shot leading edge (2delayed contacts)

Single shot leading edge (1 delayed, 1 instantanteous contact)

Pulser

Flasher, asymmetric, pulse OFF

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

230 V DC

230 V AC

Operating voltage

24, 24 - 230, 230 V DC, V AC

Contact type

2 change-overs

Switching voltage (max.)

400 V AC

Switching current (max.)

5 A

Max. switching capacity

1250 VA

Time range (min.)

0.05 s

Time range (max.)

100 h

Time range(s)

5 h

10 h

50 h

100 h

Min. temperature

-10 °C

Max. temperature

+55 °C

IP40

Width

48 mm

Height

48 mm

Depth

94 mm

Dim

(W x H x D) 48 x 48 x 94 mm

Content

1 pc(s)

Switching capacity

(AC1) 1250 VA

Switching voltage

250 V/AC/ 400 V AC

Switching current

5 A

Type

88.12.0.230.0002

Connection

8-pin socket

Time range

4 time ranges from 0.05 s – 100 h

Operating voltage

24 - 230 V DC/AC

Documents & Downloads

Datasheet

Datasheet 506091 Finder 88.12.0.230.0002 88.12.0.230.0002 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs Piece

User & Safety Instructions

User & Safety Instructions 506091 Finder 88.12.0.230.0002 88.12.0.230.0002 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs Piece

Information

Information 506091 Finder 88.12.0.230.0002 88.12.0.230.0002 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs Piece

Description

Multi-voltage, multifunction and multi-timer relays for front panel mounting or plugging into fittings.

Hints

Approvals: CE, cULus.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.48*

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)