• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 88.02.0.230.0002 TDR Multifunction 5 pc(s) Time range: 0.05 s - 100 h 2 change-overs Tray

1/2
Packaging type
Tray
Product type
TDR
Type
Multifunction
Functions
On-delay
Single shot leading edge
Pulser
Flasher, asymmetric, pulse OFF
Off-delay through auxiliary contact
On-/Off-delay through auxiliary contact
Single shot leading edge through auxiliary contact
Min. operating voltage
24 V DC
24 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Series 88 multifunction timer relays

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Switch-on current 15 A.
Packaging type

Tray

Product type

TDR

Type

88.02.0.230.0002

Type

Multifunction

Connection

Jack connector

Functions

On-delay

Single shot leading edge

Pulser

Flasher, asymmetric, pulse OFF

Off-delay through auxiliary contact

On-/Off-delay through auxiliary contact

Single shot leading edge through auxiliary contact

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

230 V DC

230 V AC

Operating voltage

24, 24 - 230, 230 V DC, V AC

Contact type

2 change-overs

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Time range (min.)

0.05 s

Time range (max.)

100 h

Time range(s)

5 h

10 h

50 h

100 h

Min. temperature

-10 °C

Max. temperature

+55 °C

IP40

Width

48 mm

Height

48 mm

Depth

94 mm

Dim

(W x H x D) 48 x 48 x 94 mm

Content

5 pc(s)

Time range

4 time ranges from 0.05 s – 100 h

Operating voltage

24 - 230 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177244 Finder 88.02.0.230.0002 TDR Multifunction 5 pc(s) Time range: 0.05 s - 100 h 2 change-overs Tray

Description

Multi-voltage, multifunction and multi-timer relays for front panel mounting or plugging into fittings.

Hints

Approvals: CE, cULus.

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.