
Finder 88.12.0.230.0002-5 88.12.0.230.0002 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs Tray
Packaging type
Tray
Product type
TDR
Type
Multifunction
Functions
On-delay (2 delayed contacts)
On-delay (1 delayed, 1 instantaneous contact)
Single shot leading edge (2delayed contacts)
Single shot leading edge (1 delayed, 1 instantanteous contact)
Pulser
Flasher, asymmetric, pulse OFF
Min. operating voltage
24 V DC
24 V AC
EAN:
Part number:
Item no:
Highlights & Details
Series 88 multifunction timer relays
Technical specifications
- Switch-on current 10 A.
- Packaging type
Tray
- Product type
TDR
- Type
88.12.0.230.0002
- Type
Multifunction
- Connection
Connector
- Functions
On-delay (2 delayed contacts)
On-delay (1 delayed, 1 instantaneous contact)
Single shot leading edge (2delayed contacts)
Single shot leading edge (1 delayed, 1 instantanteous contact)
Pulser
Flasher, asymmetric, pulse OFF
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
230 V DC
230 V AC
- Operating voltage
24, 24 - 230, 230 V DC, V AC
- Contact type
2 change-overs
- Switching voltage (max.)
400 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Time range (min.)
0.05 s
- Time range (max.)
100 h
- Time range(s)
5 h
10 h
50 h
100 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP40
- Width
48 mm
- Height
48 mm
- Depth
94 mm
- Dim
(W x H x D) 48 x 48 x 94 mm
- Content
1 pc(s)
- Time range
4 time ranges from 0.05 s – 100 h
- Operating voltage
24 - 230 V DC/AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3210103 Finder 88.12.0.230.0002-5 88.12.0.230.0002 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs Tray
Description
Multi-voltage, multifunction and multi-timer relays for front panel mounting or plugging into fittings.
Hints
Approvals: CE, cULus.
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







