
Technical specifications
- Rated voltage: 250 V
- Pollution level 3
- Product type
Diode module
- Type
286-809
- Content
1 pc(s)
- Operating voltage
250 V DC
250 V AC
- Case colour
Light grey
- Compatible with
Wago
- Compatible with (type)
Wago 280-629
Wago 280-639
Wago 280-765
- Compatible with series
Wago 280 series
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Width
25 mm
- Weight
19.8 g
- Type
286-809
- Rated voltage
250 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 640951 WAGO Diode module 286-809 Compatible with (type): Wago 280-629, Wago 280-639, Wago 280-765 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640951 WAGO Diode module 286-809 Compatible with (type): Wago 280-629, Wago 280-639, Wago 280-765 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















