
Technical specifications
- CONTR.ETHERNET TCP/IP 10MBIT
- Product type
PLC controller
- Interfaces
Ethernet
Modbus TCP/UDP
- Type
ETHERNET G1
- No. of inputs (max.)
64
- No. of outputs (max.)
64
- Operating voltage
24 V DC
- Height
71.1 mm
- Length
100 mm
- Width
50.5 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 50.5 x 71.1 mm
- Display
No
- Manufacturer part #
750-842
- Transfer rate
10 MBit/s
- Weight
179 g
- Connection
Spring-loaded heavy duty connector
- Factory colour
Light grey
- Mounting type
DIN rail
- Series
ETHERNET
50.5
Modular
100 mm
71.1 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 192100 WAGO ETHERNET G1 PLC controller 750-842 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192100 WAGO ETHERNET G1 PLC controller 750-842 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 984.98*









































