
Highlights & Details
T-distributor
- 770-670
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains T distributor
- Type A
Mains plug
- Factory colour
Orange
- Type B
Mains socket
Mains socket
- Connector type
Adapter, right angle
- Total no. of pins
3
- Content
50 pc(s)
- Cores
3
- Manufacturer part #
770-670
- Industrial packaging
Yes
- Coding
R
- Contact material
Copper alloy
- Nominal voltage
250 V
- Nominal current
25 A
- Number of pins
3
- Width
34 mm
- Height
36.1 mm
- Depth
48.9 mm
- Type
770-670
Documents & Downloads
Datasheet
Datasheet 653866 WAGO Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 3 Orange 50 pc(s)
User & Safety Instructions
User & Safety Instructions 653866 WAGO Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 3 Orange 50 pc(s)







