• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walimex Gimbal Head C15 Karbon Ball head

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ball head

Camera connection type

1/4 Zoll

Material

Carbon

Aluminium

Max. load

15 kg

Weight

890 g

Mount type

3/8"

Height

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1846949 Walimex Gimbal Head C15 Karbon Ball head

Description

High-quality Carbon Gimbal Head tripod head for cameras with large telephoto lenses, ideally suited for nature and panorama photography. The Carbon Gimbal Head tripod head allows the photographer not only to optimally unmount the camera with the heavy telephoto lens, but also enables extremely quiet, flicker-free and uniform camera panning. Especially in nature photography, images of flying birds can be realized, because you can simply follow the camera and the focus and only have to press the trigger at the right moment. The installed bearings allow very precise movements of all axes. The arm or arms of the Gimbal Head tripod head C15 are designed in Arca Swiss style and can be adjusted to any camera/lens combination and any weight can be leveled up to a maximum limit of 15 kg. The Gimbal Head tripod head is made of carbon and CNC-milled aluminum and thanks to the massive construction is equally torsion-resistant, stable and light. Two fuses are installed in the quick-change plate so that the camera cannot slip out of the gimbal if you forget to tighten the locking screws. Thanks to the integrated cm scales on the booms, all settings can be easily found even during position and position changes and the panorama scales at the two joints enable precise and precise recording. -Tripod head -Material: Aluminum, Carbon -Max. Load capacity: 1500g dimensions: 230x210x100 mm

This text is machine translated.