• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair B23/30 Speed limiter White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 92.99
-12 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speed regulator DZR

  • workshops, warehouses and restaurants

Technical specifications

  • Temperature: 50 °C
Product type

Speed limiter

Content

1 pc(s)

IP42

Factory colour

White

Dim

(W x H x D) 11 x 11.5 x 6 cm

Width

11 cm

Depth

6 cm

Height

11.5 cm

Compatible with (details)

Order no. 56 02 51

56 02 60

Mounting type

Surface-mount

Max. load capacity

115 W

Contact load capacity

0.5 A

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560243 Wallair B23/30 Speed limiter White

User & Safety Instructions 560243 Wallair B23/30 Speed limiter White

Description

Suitable regulator for fans 56 02 51 and 56 02 60. The RPM regulator has one slide control each for on/off, reverse and speed control.

Scope of delivery

  • Speed regulator · User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)