• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N31805 Fan grille (L x W) 15 cm x 15 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grille aluminium, coated white 150 x 150

  • With window net

Technical specifications

Product type

Fan grille

Dim

(L x W) 15 cm x 15 cm

Factory colour

White

Width

15 cm

Material

Aluminium

Content

1 pc(s)

Length

15 cm

Weight

81 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561510 Wallair N31805 Fan grille (L x W) 15 cm x 15 cm

User & Safety Instructions

User & Safety Instructions 561510 Wallair N31805 Fan grille (L x W) 15 cm x 15 cm

Description

White coated aluminium grille with window net.

Scope of delivery

  • Screws and raw plugs.

More interesting products

(*All information is plus legal VAT)