• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N31811 Fan grille (L x W) 25 cm x 25 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Grille aluminium, coated white 250 x 250

  • With window net

Technical specifications

Product type

Fan grille

Dim

(L x W) 25 cm x 25 cm

Factory colour

White

Width

25 cm

Material

Aluminium

Content

1 pc(s)

Length

25 cm

Weight

206 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561512 Wallair N31811 Fan grille (L x W) 25 cm x 25 cm

User & Safety Instructions

User & Safety Instructions 561512 Wallair N31811 Fan grille (L x W) 25 cm x 25 cm

Description

White-coated aluminium grille with window net.

Scope of delivery

  • Screws and raw plugs.

More interesting products

(*All information is plus legal VAT)