• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40818 N/A Suitable for pipe diameter: 12.5 cm White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Backflow flap

Suitable for pipe Ø

12.5 cm

Content

1 pc(s)

Factory colour

White

Weight

18 g

Dim

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 561563 Wallair N40818 N/A Suitable for pipe diameter: 12.5 cm White

Description

When the fan is switched off, the vanes close and prevent outside air from entering.

Scope of delivery

  • Backflow flap
  • User manual.

Hints

Suitable for wall fans with pipe dia. 125 mm. The back water valve is installed directly behind the wall-installed fan.