• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40982 Fan grille (W x H) 9.2 cm x 9.2 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ventilator protective grille

  • For fan 9.2 x 9.2 cm
  • This text is machine translated.

Technical specifications

Product type

Fan grille

Dim

(W x H) 9.2 cm x 9.2 cm

Factory colour

Black

Width

9.2 cm

Height

9.2 cm

Material

Plastic

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 537586 Wallair N40982 Fan grille (W x H) 9.2 cm x 9.2 cm

User & Safety Instructions

User & Safety Instructions 537586 Wallair N40982 Fan grille (W x H) 9.2 cm x 9.2 cm

Information

Information 537586 Wallair N40982 Fan grille (W x H) 9.2 cm x 9.2 cm

Description

Protects persons from touching the fan blades. Material: black plastic, without filter insert.

More interesting products

(*All information is plus legal VAT)