• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair WIFi Timer DIN rail mount timer digital 230 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 110.00
-40 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Oetzpolat WLAN-Timer clock 2 mod. DIN

  • Up to 45 stored programs
  • Power reserve 72 h.
  • Manual control

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V AC

Type

digital

Type

WIFi Timer

Manufacturer part #

1IOIOWF02

Dim

(W x H x D) 35 x 90 x 60 mm

Width

35 mm

Height

90 mm

Features

Program loops

RND mode

Count-down mode

Progammable

Switching cycle

7 day mode

Depth

60 mm

No. of SPCs

45

IP20

Switching current (max.)

16 A

Used at

Indoors

Shortest switching time

1 min

Max. switching capacity

3500 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203285 Wallair WIFi Timer DIN rail mount timer digital 230 V AC

Conformity certificate

Conformity certificate 2203285 Wallair WIFi Timer DIN rail mount timer digital 230 V AC

Description

The Wi-Fi timer can be programd, accessed and changed via an app from a smartphone, iOS andAndroid tablet via a Wi-Fi router with an Internet connection. The app allows you to manage a single device or device units and provides the ability to view historical administrative records to optimize applications and response times. Thanks to the innovative technology of Perry (Wi-Fi Doubletree®), timers can be programd even without an Internet connection up to a distance of 15-20 meters between the product and the smartphone. The app "Perry Timer" can be used to create customized programs for each connected device. The interface is simple and easy to use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)