• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walsin 1206B102K251CT Ceramic capacitor SMD 1206 1000 pF 250 V 10 % 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
250 V
Capacity (elec.)
1000 pF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD ceramic capacitor MLCC

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

250 V

Capacity (elec.)

1000 pF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

1206B102K251CT

Documents & Downloads

Datasheet

Datasheet 3085464 Walsin 1206B102K251CT Ceramic capacitor SMD 1206 1000 pF 250 V 10 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3085464 Walsin 1206B102K251CT Ceramic capacitor SMD 1206 1000 pF 250 V 10 % 1 pc(s) Tape on Full reel