• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walsin WR04X471_JTL WR04X471_JTL Cermet resistor 470 Ω SMD 0402 0.0625 W 5 % 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Cermet resistor
Type
0402
Resistance
470 Ω
Power rating
0.0625 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Cermet resistor

Type

SMD

Type

0402

Resistance

470 Ω

Power rating

0.0625 W

Tolerance ±

5 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

WR04X471_JTL

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3067312 Walsin WR04X471_JTL WR04X471_JTL Cermet resistor 470 Ω SMD 0402 0.0625 W 5 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3067312 Walsin WR04X471_JTL WR04X471_JTL Cermet resistor 470 Ω SMD 0402 0.0625 W 5 % 1 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?