User & Safety Instructions 3400022 Walther 5.0721 Machete 550 mm 1050 g Head weight 765 g
Description
A glance is enough and it is clear immediately: The MachTac machets of Walther do not do half things! All models come with luxuriously dimensioned blades in uncompromising shapes and already wait with proper dielectric strength because of their blade strength. In addition, the resistant 440A-steel offers a good cut-off and re-sharpening – Ideal for a robust utility tool. This is also reflected in the grip: In the one-handed models MachTac 1, MachTac 2 and MachTac 4 it is made of non-slip polymer with TPR inserts. The MachTac 3 comes as a two-hand model additionally with a rubber coating. The practical nylon sheath with belt loops is the same for all models.
This text is machine translated.
Features
Grip material: Polymer with TPR
Includes nylon sheath with belt loops
Scope of delivery
Includes nylon sheath with belt loop
Description
A glance is enough and it is clear immediately: The MachTac machets of Walther do not do half things! All models come with luxuriously dimensioned blades in uncompromising shapes and already wait with proper dielectric strength because of their blade strength. In addition, the resistant 440A-steel offers a good cut-off and re-sharpening – Ideal for a robust utility tool. This is also reflected in the grip: In the one-handed models MachTac 1, MachTac 2 and MachTac 4 it is made of non-slip polymer with TPR inserts. The MachTac 3 comes as a two-hand model additionally with a rubber coating. The practical nylon sheath with belt loops is the same for all models.