• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design EA-110-K EA-110-K Photo album (W x H) 33 cm x 31 cm Green

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Number of photos 10 x 15: 400
  • Image section for personalization: Yes
  • CD/negative archive: Yes
  • Cover: Paper
  • Page color: Black
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 33 cm x 31 cm

Factory colour

Green

Width

33 cm

Height

31 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365825 walther+ design EA-110-K EA-110-K Photo album (W x H) 33 cm x 31 cm Green

Description

Plug-in album Fun plug-in album Fun with high-quality paper cover and square picture section 10 x 10 cm on the front side for a personal photo. The album has black pages and holds 400 photos in 10 x 15 format and is equipped with a CD and negative archive. Features: -Height: 33,00 cm -Width: 3,00 cm -Length: 31,00 cm -Archive: Album for insertion -Book size: XL -Color: Petrol green -Image format: 10x15 -Material: Paper cover -Page color: Black

This text is machine translated.