• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design EF030E Picture frame Paper size: 20 x 30 cm (W x H x D) 315 x 215 x 20 mm Oak

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 315 x 215 x 20 mm

Factory colour

Oak

Material

Wood

Paper size

20 x 30 cm

Width

315 mm

Height

215 mm

Depth

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363688 walther+ design EF030E Picture frame Paper size: 20 x 30 cm (W x H x D) 315 x 215 x 20 mm Oak

Description

Wooden frame with angled cut-out -square MDF-profile, ground, folded surface -bar: MDF rectangular profile -glass: Washed clear glass -inlay: With angled cut-out -back wall: Hard fiber -with stand-up -eyelets for vertical and horizontal format suspension -closure: Flexpins

This text is machine translated.