• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design FA-205-B Photo album (W x H) 26 cm x 25 cm Black 40 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • Image section for personalization: Yes
  • CD/negative archive: Yes
  • Cover: Paper
  • Pergamin protection pages: Yes
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 26 cm x 25 cm

Factory colour

Black

Width

26 cm

Height

25 cm

Pages

40 Sides

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365456 walther+ design FA-205-B Photo album (W x H) 26 cm x 25 cm Black 40 Sides

Description

Book-bound photo album with high-quality paper cover and square image section 8x8 cm on the front side for a personal photo. The album in the format 26x25 cm has 40 white pages made of acid-free photo carton with white Pergamine protection sides and is equipped with a CD and negative archive. Properties: -size: 26.0 cm x 2.5 cm x 25.0 cm -Material: Textured paper

This text is machine translated.