• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design JD318N Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm Walnut

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 13 cm x 18 cm

Factory colour

Walnut

Material

Plastic

Paper size

13 x 18 cm

Width

13 cm

Height

18 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363591 walther+ design JD318N Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm Walnut

Description

Walther Smell 13x18 Frame JD318N -Format 13x18 -High gloss surface -Hanging eyes For hanging up high and crosswise - with positioner - gold lines

This text is machine translated.