• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design KV040R Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm Red

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 30 cm x 40 cm

Factory colour

Red

Material

Plastic

Paper size

30 x 40 cm

Width

30 cm

Height

40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363827 walther+ design KV040R Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm Red

Description

Plastic frame New Lifestyle Glass: Washed clear glass Passepartout: Light gray, stamped back wall: Hard fiber suspension: Two jumbo hangers Closure: Rotating clip

This text is machine translated.