• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design KV330B Picture frame Paper size: 30 x 30 cm (W x H x D) 31 x 31 x 1.4 cm Black

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
Product type

Picture frame

Dim

(W x H x D) 31 x 31 x 1.4 cm

Factory colour

Black

Material

Plastic

Paper size

30 x 30 cm

Width

31 cm

Height

31 cm

Depth

1.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363496 walther+ design KV330B Picture frame Paper size: 30 x 30 cm (W x H x D) 31 x 31 x 1.4 cm Black

Description

New Lifestyle Plastic frame 30 x 30 cm Features: -Color: Black -Material: Plastic -Item dimensions: 31 x 1.4 x 31 cm -Picture format: 30 x 30 cm -with stand-up display

This text is machine translated.