• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design PJ520S Picture frame Paper size: 20 x 15 cm Silver

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
Product type

Picture frame

Factory colour

Silver

Material

Metal

Paper size

20 x 15 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364361 walther+ design PJ520S Picture frame Paper size: 20 x 15 cm Silver

Description

Metal frame "Jazz" -silver -velvet back wall and stand-up -photo format 15 x 20 cm

This text is machine translated.