• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design WD220S Picture frame Paper size: 20 x 20 cm (W x H) 20 cm x 20 cm Silver

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 20 cm x 20 cm

Factory colour

Silver

Material

Metal

Paper size

20 x 20 cm

Width

20 cm

Height

20 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364305 walther+ design WD220S Picture frame Paper size: 20 x 20 cm (W x H) 20 cm x 20 cm Silver

Description

With the picture frame Chloe from Walther WD220S you can skillfully set your favorite pictures in scene and receive very special memories. Features: -Material: Metal -Format: 20 x 20 cm -Color: silver -Rear panel with stand-up -Suspension: Portrait and landscape

This text is machine translated.