• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 110306 110306 CEE wall socket 16 A 3-pin 230 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 18.99
-16 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WALTHER wall socket 16A 3P 230V 6h IP44

  • Made of PA6 material
  • with Screw connection
  • And a cable entry at the top
  • For external mounting

Technical specifications

  • IEC current 16A
  • UL/CSA current (if UL version desired) 20 A.
Product type

CEE wall socket

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Cores

3

IP44

Factory colour

Blue

No. of PG sockets

1

Content

1 pc(s)

Number of pins

3

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305569 Walther Werke 110306 110306 CEE wall socket 16 A 3-pin 230 V 1 pc(s)

Description

Wall socket for outdoor mounting 16A 3P 6h with a cable entry at the top

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)