• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 98103214E Charging station

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Plug and charge (ISO 15118): Yes
Product type

Charging station

IP44

Width

484 mm

Height

1524 mm

Depth

446 mm

Documents & Downloads

Datasheet

Datasheet 3836298 Walther Werke 98103214E Charging station

User & Safety Instructions

User & Safety Instructions 3836298 Walther Werke 98103214E Charging station

Description

Walther R2Charger connect+ housing (H12-EVO0310) made of electrolytic galvanized sheet steel with heavy metal-free plastic lacquer Colour: DB 703 iron-glimmer gray with single door, spring catch for padlock and handle recess with crane eyes and side handles, as well as side cable holders including hot-dip galvanized base with eyelets for grounding nails Protection type: IP 44 Size approx.: 1088 x 484 x 297mm / H-B-T + base height approx.: 436mm Connection: 1 3P 63A circuit breaker with thermal magnetic trigger terminal up to 2 x 5 x 50qmm for supply and cable loop Outlet/protection: 2 charging points with charging power up to max. 22kW Charging point consisting of: Charging socket type 2 (mode 3) Each charging point: permanent PE monitoring 6mA DC fault current monitoring and FI type A circuit breaker (MCB) 3P 32A -C-protective adhesive monitoring (welding detection) Charging according to mode 3 according to IEC 61851 visible energy counter (calibration-conform) 3 status LEDs in the side panel for displaying the current status of the charging point Authentication via side-mounted RFID-panel Powerline Communication (PLC) according to ISO 15118 enables Plug & Charge (certified) connection to energy management systems via Modbus TCP or EEBUS connectivity to IPD control and IPD manager as well as to the SMA communication protocol (SEMP) Integrated web server update firmware version as well as control/maintenance via remote access. Ethernet interface incl. AMJ module for connection to fixed data cable Smart grid capability via OCPP 1.6 (JSON) Integrated 4G modems (MicroSIM) for connection to back-end and roaming platforms Diverser provider (e.g. IPD connect) Local dynamic load management (DLM) incl. Slate load detection (exactly controlled phase) of the available charging power with up to 250 charging points Integrated 2-stage temperature monitoring. Included accessories: 2 RFID-cards Mifare-Desfire EV1 1 keys 1x AMJ-module QuickGuide Note: The device fulfills the voltage category III. When used on open areas or in separate situations, the overvoltage protection concept must be considered. Depending on the installation site and connection conditions, the appropriate measures, for example in the case of separate requirements such as dangerous switching surges or lightning To take a combination conductor type 1+2+3 mandatory on the part of the customer. Alternative: R2Charger connect+ with integrated USS Kombi conductor type 1+2+3: 98103214E1

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?