Datasheet 3836383 Walther Werke 98601210E Wallbox 32 A No. of ports 1 22 kW
User & Safety Instructions
User & Safety Instructions 3836383 Walther Werke 98601210E Wallbox 32 A No. of ports 1 22 kW
Description
Walther Wallbox smartEVO features: Charging according to mode 3 according to IEC 61851 1x charging socket type 2 (mode 3) Charging power up to 22kW 3 status LEDs in the side panel for displaying the current status of the charging point Authentication via side mounted RFID-panel visible energy counters (MID-certified) Display of the consumption data in accordance with calibration law and display of the public key as QR-Code and plain text Powerline Communication (PLC) according to ISO 15118 enables Plug & Charge connection to energy management systems Modbus TCP or EEBUS connectivity to IPD control and IPD manager as well as to the SMA communication protocol (SEMP) Integrated web server update firmware version as well as control/maintenance via remote access. Ethernet interface incl. AMJ module for connection to fixed data cable Smart grid capability through OCPP 1.6 (JSON) Local Dynamic Load Management (DLM) incl. Slate load detection (exactly controlled phase) for the efficient use of the available charging power with up to 250 charging points Permanent PE monitoring 6mA DC fault current monitoring and FI type A protective adhesive monitoring (welding detection) Integrated 2-stage temperature monitoring. Robust and weather-resistant housing Galvanised powder coated steel plate housing in ferro-gmer gray (DB703) Lockable door in elegant design max. Connection of the power supply cable for NYY-J 1x5x10mm² Direct connection to ground fault circuit breakers Included accessories 2 RFID cards Mifare-Desfire EV1 1 keys 1x wall bracket 1x AMJ module Mounting screws QuickGuide drilling template
This text is machine translated.
Description
Walther Wallbox smartEVO features: Charging according to mode 3 according to IEC 61851 1x charging socket type 2 (mode 3) Charging power up to 22kW 3 status LEDs in the side panel for displaying the current status of the charging point Authentication via side mounted RFID-panel visible energy counters (MID-certified) Display of the consumption data in accordance with calibration law and display of the public key as QR-Code and plain text Powerline Communication (PLC) according to ISO 15118 enables Plug & Charge connection to energy management systems Modbus TCP or EEBUS connectivity to IPD control and IPD manager as well as to the SMA communication protocol (SEMP) Integrated web server update firmware version as well as control/maintenance via remote access. Ethernet interface incl. AMJ module for connection to fixed data cable Smart grid capability through OCPP 1.6 (JSON) Local Dynamic Load Management (DLM) incl. Slate load detection (exactly controlled phase) for the efficient use of the available charging power with up to 250 charging points Permanent PE monitoring 6mA DC fault current monitoring and FI type A protective adhesive monitoring (welding detection) Integrated 2-stage temperature monitoring. Robust and weather-resistant housing Galvanised powder coated steel plate housing in ferro-gmer gray (DB703) Lockable door in elegant design max. Connection of the power supply cable for NYY-J 1x5x10mm² Direct connection to ground fault circuit breakers Included accessories 2 RFID cards Mifare-Desfire EV1 1 keys 1x wall bracket 1x AMJ module Mounting screws QuickGuide drilling template
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?