• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 98601214 Wallbox 32 A No. of ports 1 22 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage type of supply voltage: AC
  • Material of housing: Steel
  • Suitable for wall mounting: Yes
  • 4G (LTE) wireless standard: Yes
  • With display: No.
  • Frequency: 50 Hz
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Suitable for floor mounting: No.
  • Input voltage: 400 V
  • Rated connection power 22 kW
  • Output voltage DC 0 V
  • Output voltage AC 50 Hz: 400 V
  • Output voltage AC 60 Hz: 0 V
  • Max. Output current AC 50 Hz: 32 A
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Suitable for pipe mounting: No.
  • Portable: No.
  • Number of charging sockets type 2: 1
  • With house connection box (HAK): No.
  • With overvoltage protection module: No.
  • Number of FI switches type A: 1
  • Charging cable can be locked permanently at the charging station: Yes
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: No.
  • Network-compatible as Master: Yes
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network-compatible via WLAN: No.
  • Mobile phone standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (near field communication) yes
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Operation and configuration via APP: No.
  • Export of the load history: Yes
  • Backend included: No.
  • With MID-compatible energy meter: Yes
  • True-to-law: No.
Product type

Wallbox

Charging current

32 A

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

400 V

IP54

IK10

Width

390 mm

Height

490 mm

Depth

203 mm

Documents & Downloads

Datasheet

Datasheet 3836396 Walther Werke 98601214 Wallbox 32 A No. of ports 1 22 kW

User & Safety Instructions

User & Safety Instructions 3836396 Walther Werke 98601214 Wallbox 32 A No. of ports 1 22 kW

Description

Walther Wallbox smartEVO UNO connect Features: Charging according to Mode 3 according to IEC 61851 1x charging socket type 2 (Mode 3) Charging power up to 22kW 3 status-LEDs in the side panel for displaying the current status of the charging point Authentication via side mounted RFID-panel visible energy counters (MID-certified) Powerline communication (PLC) according to ISO 15118 enables plug & charge connection to energy management systems via Modbus TCP or EEBUS connectivity to IPD control and IPD manager as well as to the SMA communication protocol (SEMP) Integrated Web server update firmware version as well as control/maintenance via remote access. Ethernet interface incl. AMJ module for connection to fixed data cables Smart grid capability using OCPP 1.6 (JSON) Integrated 4G modems (MicroSIM) for connection to back-end and roaming platforms Diverser providers (e.g. IPD connect). Local Dynamic Load Management (DLM) incl. Slate load detection (exactly controlled phase) for the efficient use of the available charging power with up to 250 charging points Permanent PE monitoring 6mA DC fault current monitoring and FI type A protective adhesive monitoring (welding detection) Integrated 2-stage temperature monitoring. Robust and weather-resistant housing Galvanised powder coated steel plate housing in ferro-gmer gray (DB703) Lockable door in elegant design max. Connection of the power supply cable for NYY-J 1x5x10mm² Direct connection to ground fault circuit breaker Included accessories 2 RFID cards Mifare-Desfire EV1 1 keys 1x wall bracket 1x AMJ module Mounting screws QuickGuide Optional available: Stele Ground piece Charging cable holder

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?