• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 98601310 Wallbox 32 A No. of ports 1 22 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage type of supply voltage: AC
  • Material of housing: Steel
  • Suitable for wall mounting: Yes
  • 4G (LTE) mobile phone standard: No.
  • With display: No.
  • Frequency: 50 Hz
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Suitable for floor mounting: No.
  • Input voltage: 400 V
  • Rated connection power 22 kW
  • Output voltage DC 0 V
  • Output voltage AC 50 Hz: 400 V
  • Output voltage AC 60 Hz: 0 V
  • Max. Output current AC 50 Hz: 32 A
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Length of charging cable 6 m
  • Suitable for pipe mounting: No.
  • Portable: No.
  • With house connection box (HAK): No.
  • With overvoltage protection module: No.
  • Number of FI switches type A: 1
  • Charging cable can be locked permanently at the charging station: Yes
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: No.
  • Network-compatible as Master: Yes
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network-compatible via WLAN: No.
  • Mobile phone standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (near field communication) yes
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Operation and configuration via APP: No.
  • Export of the load history: Yes
  • Backend included: No.
  • With MID-compatible energy meter: Yes
  • True-to-law: No.
  • Number of charging couplings type 2: 1
Product type

Wallbox

Charging current

32 A

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

400 V

Cable length

6 m

IP54

IK10

Width

430 mm

Height

490 mm

Depth

176 mm

Documents & Downloads

Datasheet

Datasheet 3836296 Walther Werke 98601310 Wallbox 32 A No. of ports 1 22 kW

User & Safety Instructions

User & Safety Instructions 3836296 Walther Werke 98601310 Wallbox 32 A No. of ports 1 22 kW

Description

Walther Wallbox smartEVO UNO features: Charging according to mode 3 according to IEC 61851 plug-in devices according to IEC 62196 1x charging cable with 7.5 m cable length Charging coupling type 2 charging power up to 22kW 3 status LEDs in the side panel for displaying the current status of the charging point Authentication via laterally placed RFID-panel Powerline communication (PLC) according to ISO 15118 enables plug & charge Connection to energy management systems (EMS) Communication protocol EEBUS Connection to SMA communication protocol and TQ energy management Integrated web server update firmware version as well as control/maintenance via remote access. Ethernet interface incl. AMJ module for connection to a fixed data cable Modbus counter interface (TCP & RTU) for connection to dynamic control Smart grid capability using OCPP 1.5 & 1.6 (JSON & SOAP) Integrated 4G modems (MicroSIM) for connection to back-end and roaming platforms Diverser providers (e.g. Hamburg and msu solution / m8mit power grid). Smart grid capability through OCPP 1.5 & 1.6 (JSON & SOAP) Local Dynamic Load Management (DLM) incl. Sneak load detection (phase-precise regulation) for efficient use of the available charging power with up to 250 charging points Allocation of Master- and slave charging points over the configuration surface possible MID-certified counter for consumption permanent monitoring 6mA DC- residual current monitoring Integrated circuit breaker, circuit-breaker Integrated 2-stage temperature monitoring. Robust and weather-proof casing Galvanized powder-coated steel casing in iron glimmer gray (DB703) Lockable door with integrated design plate and Walther works lettering Easy assembly by 3 point wall mounting max. Connection of the supply cable for NYY-J 1x5x10mm² Supplied accessories 2 RFID cards Mifare Classic 2 keys 1x AMJ module Safety instructions Circuit diagram (all poles) Testing proof Checklist Functional test Optional available: Steel connection up to 5x10mm² One-sided version: 98900026 Double-sided version: 98900027 connection up to 5x16mm² One-sided version: 98900031 double-sided version: 98900032 Ground piece: E8ES

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?