Charging cable permanently lockable on the charging station: No.
DC fault current detection: No.
Contactor contact welding detection: No.
With circuit breaker: No.
Network-compatible as Master: No.
Network-compatible as Extender: No.
Network-compatible via LAN: No.
Network-compatible via WLAN: No.
Mobile phone standard 5G: No
With energy meter: No.
With key switch: No.
With integrated RFID card reader: No.
NFC (Near Field Communication): No.
Static load management integrated: No.
Suitable for dynamic load management: No.
Plug and charge (ISO 15118): No.
Operation and configuration via APP: No.
Export of the load history: No.
Backend included: No.
With MID-compatible energy counter: No.
True-to-law: No.
Number of household sockets: 18
Product type
Charging station
No. of ports
9
Charging capacity
4 kW
No. of phases
3-phase
IP44
IK09
Width
1264 mm
Height
1849 mm
Depth
463 mm
Documents & Downloads
Datasheet
Datasheet 3836309 Walther Werke 986970083 Charging station No. of ports 9 4 kW
User & Safety Instructions
User & Safety Instructions 3836309 Walther Werke 986970083 Charging station No. of ports 9 4 kW
Description
Walther pedal column CUBE housing made of aluminum and steel plate with heavy metal free powder coating Colour: DB703-iron-glimmer gray with holes for mounting on foundations or ground pieces Self closing door incl. magnetic holder Cable design possible with closed door Supply compartment with cylinder pre-driver Connection possibility: 1x5x10mm² Protection type Electronics: IP44 Protection type Total: IP23 (due to cable design) Impact resistance: IK09 Size approx.: 1850 x 1260 x 460mm / H-B-T 9 Charging compartments Internal dimensions 290 x 330 x 350mm / H-B-T approx. 30l. Capacity: 2 safety sockets 16A 2P 230V with increased protection against contact with RCBO combination 2P 6A/0.03A B - Type A- Closure per compartment: RFID lock - RFID Logic Advantage / Mifare - 6 RFID cards included - 1 group master card for reading further RFID cards - max. 64 RFID cards - status display - acoustic confirmation of the closing process
This text is machine translated.
Description
Walther pedal column CUBE housing made of aluminum and steel plate with heavy metal free powder coating Colour: DB703-iron-glimmer gray with holes for mounting on foundations or ground pieces Self closing door incl. magnetic holder Cable design possible with closed door Supply compartment with cylinder pre-driver Connection possibility: 1x5x10mm² Protection type Electronics: IP44 Protection type Total: IP23 (due to cable design) Impact resistance: IK09 Size approx.: 1850 x 1260 x 460mm / H-B-T 9 Charging compartments Internal dimensions 290 x 330 x 350mm / H-B-T approx. 30l. Capacity: 2 safety sockets 16A 2P 230V with increased protection against contact with RCBO combination 2P 6A/0.03A B - Type A- Closure per compartment: RFID lock - RFID Logic Advantage / Mifare - 6 RFID cards included - 1 group master card for reading further RFID cards - max. 64 RFID cards - status display - acoustic confirmation of the closing process
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?