User & Safety Instructions 3836294 Walther Werke 98698002 Splitter
Description
Walther integrated distribution board EVO addition with a connection option up to 50mm² Loop-through of the supply lines possible (reduces installation effort)max. Possible total power 44kW Features:2x circuit breaker C32 A1x Combi-conductor 4-pin Type 1-2-3 (overvoltage protection)1x filter fan 2x outlet filter 1x LS-Switch 1-pin Switch including RJ45 transfer terminal 4-way power supply 24V and control fuse Cable insertion and connection possibilities (terminal block) with up to 50mm² incl. wiring of the components incl. wiring material for direct connection to the earth-leakage circuit breaker of the Wallbox of the smartEVO product family Hensel housing IP protection rating: IP65Impact resistance: IK08 Height: 600 mmWidth: 300 mmDepth: 170 mmUsable and can be integrated for the following products:Stele EVO Vario with connection space
This text is machine translated.
Description
Walther integrated distribution board EVO addition with a connection option up to 50mm² Loop-through of the supply lines possible (reduces installation effort)max. Possible total power 44kW Features:2x circuit breaker C32 A1x Combi-conductor 4-pin Type 1-2-3 (overvoltage protection)1x filter fan 2x outlet filter 1x LS-Switch 1-pin Switch including RJ45 transfer terminal 4-way power supply 24V and control fuse Cable insertion and connection possibilities (terminal block) with up to 50mm² incl. wiring of the components incl. wiring material for direct connection to the earth-leakage circuit breaker of the Wallbox of the smartEVO product family Hensel housing IP protection rating: IP65Impact resistance: IK08 Height: 600 mmWidth: 300 mmDepth: 170 mmUsable and can be integrated for the following products:Stele EVO Vario with connection space
This text is machine translated.
What kind of Electric Vehicle Charging Station Accessories are you looking for?