User & Safety Instructions 3836287 Walther Werke 98698006 Splitter
Description
Walther integrable distributor EVO add with a connection possibility up to 50mm² Loop-in of the supply lines possible (reduces installation effort) max. possible total power 44kW Features: 2x combined conductor 4-pin Type 1-2-3 170 (overvoltage protection) Cable insertion and connection possibility (2x terminal block) with up to 50qmm Requirement: Two supply lines including wiring of the components including wiring material for direct connection at the fault-current circuit breaker of the Wallbox of the smartEVO-Product family Hensel-Housing IP-Protection type: IP65 Impact strength: IK08 Height: 600 mm Width: 300 mm Usable and integrable for the following products: Stele EVO with connection space
This text is machine translated.
Description
Walther integrable distributor EVO add with a connection possibility up to 50mm² Loop-in of the supply lines possible (reduces installation effort) max. possible total power 44kW Features: 2x combined conductor 4-pin Type 1-2-3 170 (overvoltage protection) Cable insertion and connection possibility (2x terminal block) with up to 50qmm Requirement: Two supply lines including wiring of the components including wiring material for direct connection at the fault-current circuit breaker of the Wallbox of the smartEVO-Product family Hensel-Housing IP-Protection type: IP65 Impact strength: IK08 Height: 600 mm Width: 300 mm Usable and integrable for the following products: Stele EVO with connection space
This text is machine translated.
What kind of Electric Vehicle Charging Station Accessories are you looking for?