Wallbox
RFID
Type 2
Mode 3
32 A
1
11 kW
3-phase
230 V
400 V
7.5 m
IK08
IP54
DIN EN 61439-7
390 mm
490 mm
203 mm
19 kg
+40 °C
-25 °C
-25 to 40 °C. °C
yes
Datasheet 2476843 Walther Werke Wallbox smartEVO 11 Wallbox Type 2 Mode 3 32 A No. of ports 1 11 kW RFID
User & Safety Instructions 2476843 Walther Werke Wallbox smartEVO 11 Wallbox Type 2 Mode 3 32 A No. of ports 1 11 kW RFID