Wallbox
RFID
Type 2
Mode 2
32 A
1
22 kW
3-phase
230 V
400 V
IK08
IP54
DIN EN 61439-7
390 mm
490 mm
203 mm
17 kg
+40 °C
-25 °C
-25 to 40 °C. °C
yes
Datasheet 2476819 Walther Werke Wallbox smartEVO 22 Wallbox Type 2 Mode 2 32 A No. of ports 1 22 kW RFID
User & Safety Instructions 2476819 Walther Werke Wallbox smartEVO 22 Wallbox Type 2 Mode 2 32 A No. of ports 1 22 kW RFID