• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke Wallbox smartEVO 22 Wallbox Type 2 Mode 3 32 A No. of ports 1 22 kW RFID

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wallbox smartEVO 22

  • Steel housingAdjustable 1 x 22 kWLoad management

Technical specifications

Product type

Wallbox

Authorisation

RFID

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

32 A

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

230 V

400 V

IK08

IP54

Certification marks

DIN EN 61439-7

Width

390 mm

Height

490 mm

Depth

203 mm

Weight

17 kg

Max. temperature

+40 °C

Min. temperature

-25 °C

Temperature range

-25 to 40 °C. °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2476818 Walther Werke Wallbox smartEVO 22 Wallbox Type 2 Mode 3 32 A No. of ports 1 22 kW RFID

User & Safety Instructions

User & Safety Instructions 2476818 Walther Werke Wallbox smartEVO 22 Wallbox Type 2 Mode 3 32 A No. of ports 1 22 kW RFID

Description

Charge the electric car comfortably on the company premises. More and more companies offer their customers, employees and visitors this opportunity. The Wallbox smartEVO 22 convinces with an efficient charging and load management for the intelligent charging of electric cars in the semi-public sector. The Wallbox has a back-end communication interface as well as a service and maintenance-friendly housing concept. The Wallbox smartEVO 22 possesses a charging point - fitted with a type 2-charging socket.

This text is machine translated.

Features

  • Plug & Charge technology according to ISO 15118 and EEBUS-interface for dyn. Load managementCharging according to mode 3 according to IEC 61851Plug devices according to IEC 621961x charging socket type 2 (Mode 3)Charging power up to 22 kWIntegrated 2-stage temperature monitoringRobust, weatherproof caseIntegrated circuit breaker, circuit breakerOCCP: 1.6PLC (ISO15118)EEBUS

Scope of delivery

  • 2 RFID-Card
  • 2 keys.
  • User manual

System requirements

  • Windows, iOS, Android

What kind of Electric Vehicle Charging Stations are you looking for?